10 µH Shielded Wirewound Inductor 550 mA 182mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0085.103NL

DigiKey Part Number
553-3075-ND
Manufacturer
Manufacturer Product Number
PG0085.103NL
Description
FIXED IND 10UH 550MA 182 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 550 mA 182mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
182mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.77000$16.77
10$13.81200$138.12
25$12.77960$319.49
50$12.04940$602.47
100$11.36050$1,136.05
250$10.51068$2,627.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.