
PG0085.332NL | |
|---|---|
DigiKey Part Number | 553-3079-ND |
Manufacturer | |
Manufacturer Product Number | PG0085.332NL |
Description | FIXED IND 3.3UH 1A 77 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.26900 | $2,567.25 |
| 500 | $9.50602 | $4,753.01 |
| 750 | $9.08476 | $6,813.57 |
| 1,250 | $8.57897 | $10,723.71 |
| 1,750 | $8.26026 | $14,455.46 |
| 2,500 | $8.11873 | $20,296.82 |

