
PG0085.102NL | |
|---|---|
DigiKey Part Number | 553-3074-ND |
Manufacturer | |
Manufacturer Product Number | PG0085.102NL |
Description | FIXED IND 1UH 1.5A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0085.102NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.36800 | $133.68 |
| 25 | $12.36200 | $309.05 |
| 50 | $11.65640 | $582.82 |
| 100 | $10.98970 | $1,098.97 |
| 250 | $10.16836 | $2,542.09 |
| 500 | $9.58824 | $4,794.12 |
| 1,000 | $9.04225 | $9,042.25 |

