VARIOFACE Front Connect

Phoenix Contact's highly compact wiring modules are designed for modern I/O

Image of Phoenix Contact's VARIOFACE Front ConnectPhoenix Contact's VARIOFACE Front Connect makes it even easier to wire up remote I/O cabinets. With the continued implementation of decentralized peripheral cabinets, connecting field signals to remote I/O must take up ever smaller footprints. These cabinets have tight windows for making connections and front-access terminals are gaining popularity. These narrow yet high-density modules allow for 60% space savings compared to traditional terminal blocks. In addition to saving rail space, pairing them with I/O card adapters achieves up to 90% time savings when compared to individually wiring every terminal. This system cabling approach saves space and time and vastly reduces wiring errors and troubleshooting during installation. Even if a customer is using an I/O system without dedicated I/O card adapters, pair these modules with a pre-ferruled, pre-labeled, open-ended cable and still achieve significant wiring time and effort. VARIOFACE Front Connect is the next evolution for system cabling remote I/O systems.

Features
  • Exceptionally narrow footprint of 18.9 mm saves rail space
  • Easy-access front push-in wiring simplifies connections
  • Pair with I/O card adapters for fast, easy, error-free control wiring
  • It can be used with open-ended cables for I/O without mating adapters
  • -40°C to +70°C operational temperature rating

VARIOFACE Front Connect

ImageManufacturer Part NumberDescriptionPositions / PolesControl Side ConnectionControl Side Cable RetainerAvailable QuantityPriceView Details
VARIOFACE FRONT CONNECT, 1:1 D-S1278826VARIOFACE FRONT CONNECT, 1:1 D-S9D-Sub, FemaleJackscrew Socket1 - Immediate$410.50View Details
VARIOFACE FRONT CONNECT, 1:1 D-S1278825VARIOFACE FRONT CONNECT, 1:1 D-S9D-Sub, MaleJackscrew Socket1 - Immediate$410.50View Details
VARIOFACE FRONT CONNECT, 1:1 D-S1278824VARIOFACE FRONT CONNECT, 1:1 D-S15D-Sub, FemaleJackscrew Socket1 - Immediate$424.56View Details
VARIOFACE FRONT CONNECT, 1:1 D-S1278800VARIOFACE FRONT CONNECT, 1:1 D-S15D-Sub, MaleJackscrew Socket0 - Immediate$424.56View Details
VARIOFACE FRONT CONNECT, 1:1 IDC1278799VARIOFACE FRONT CONNECT, 1:1 IDC14Rectangular, MaleLatches5 - Immediate$410.50View Details
VARIOFACE FRONT CONNECT, 1:1 IDC1278796VARIOFACE FRONT CONNECT, 1:1 IDC16Rectangular, MaleLatches3 - Immediate$442.07View Details
VARIOFACE FRONT CONNECT, 1:1 IDC1278794VARIOFACE FRONT CONNECT, 1:1 IDC20Rectangular, MaleLatches8 - Immediate$459.58View Details
VARIOFACE FRONT CONNECT, IDC/FLK1278798VARIOFACE FRONT CONNECT, IDC/FLK14Rectangular, MaleLatches26 - Immediate$477.09View Details
VARIOFACE FRONT CONNECT, IDC/FLK1278788VARIOFACE FRONT CONNECT, IDC/FLK20Rectangular, MaleLatches0 - Immediate$459.58View Details
Published: 2023-02-16