
1278800 | |
|---|---|
DigiKey Part Number | 277-1278800-ND |
Manufacturer | |
Manufacturer Product Number | 1278800 |
Description | VARIOFACE FRONT CONNECT, 1:1 D-S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1278800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -40°C ~ 70°C | |
Length | 5.000" (127.00mm) | |
Width | 0.744" (18.90mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.56000 | $424.56 |

