15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1278824

DigiKey Part Number
277-1278824-ND
Manufacturer
Manufacturer Product Number
1278824
Description
VARIOFACE FRONT CONNECT, 1:1 D-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1278824 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
15
Features
-
Voltage - Rated
30VAC, 60VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-40°C ~ 70°C
Length
5.000" (127.00mm)
Width
0.744" (18.90mm)
Wire Gauge
16-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$424.56000$424.56
Manufacturers Standard Package