14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1278798

DigiKey Part Number
277-1278798-ND
Manufacturer
Manufacturer Product Number
1278798
Description
VARIOFACE FRONT CONNECT, IDC/FLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1278798 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
14
Features
-
Voltage - Rated
30VAC, 60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-40°C ~ 70°C
Length
5.000" (127.00mm)
Width
0.744" (18.90mm)
Wire Gauge
16-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$477.09000$477.09
Manufacturers Standard Package