High-Performance Fiber Optic Assemblies

Panasonic’s 'Tough Fiber' series of fiber optics encompass three styles in one: general purpose, high flexibility, and sharp bending

Image of Panasonic's FD Fiber Optic AssembliesPanasonic's 'Tough Fiber' series of fiber optics offers a vast improvement over the performance of the previous line with each new fiber encompassing three styles in one: general purpose, high flexibility, and sharp bending. The FX-500 is a highly-advanced digital fiber sensor with high-end features and a class leading stability and performance. An exclusive detection ASIC, designed specifically for the FX-500, is capable of processing ultra high-speed calculations while offering a long sensing range. Due to the impressive capabilities of this sensor, high precision detections can now be carried out where they were previously not possible. 

A high-visibility dual-digital display allows for simultaneous viewing of the threshold and incident light values for quick and effective setup and usage. The display is large, bright, and has a wide-viewing angle for easily reading values from a distance. Direct threshold setting / direct teaching - teaching the amplifier is now done through the RUN mode of the amplifier, simplifying the setup process down to two presses of the 'set' button. The user can also directly change the threshold value using the '+' and '-' buttons.

Features
  • Hyper mode-increased sensing distance
  • Ultra-high-speed response
  • Precision accuracy
  • Sharp detection

High-Performance Fiber Optic Assemblies

ImageManufacturer Part NumberDescriptionSensing DistanceVoltage - SupplyCable LengthAvailable Quantity
SENSOR REFLECTIVE 40CM R2 BENDFD-30SENSOR REFLECTIVE 40CM R2 BEND15.7" (40cm) 1.3'-78.74" (2m)4 - ImmediateView Details
SENSOR REFLECTIVE 125MM R2 BENDFD-31SENSOR REFLECTIVE 125MM R2 BEND4.921" (125mm)-78.74" (2m)22 - ImmediateView Details
SENSOR REFLECTIVE 160MM M4FD-40SENSOR REFLECTIVE 160MM M46.30" (160mm)-78.74" (2m)2 - ImmediateView Details
SENSOR REFLECTIVE 125MM M4FD-41SENSOR REFLECTIVE 125MM M44.921" (125mm)-78.74" (2m)29 - ImmediateView Details
SENSOR REFLECTIVE 125MMFD-41SSENSOR REFLECTIVE 125MM4.921" (125mm)-78.74" (2m)1 - Immediate
2 - Factory Stock
View Details
SENSOR REFLECTIVE 80MM FBR M4FD-41SWSENSOR REFLECTIVE 80MM FBR M43.150" (80mm)-78.74" (2m)1 - ImmediateView Details
SENSOR REFLECTIVE 270MMFD-41WSENSOR REFLECTIVE 270MM10.630" (270mm)-78.74" (2m)1 - ImmediateView Details
SENSOR REFLECTIVE 200MMFD-42GSENSOR REFLECTIVE 200MM7.874" (200mm)-78.74" (2m)141 - ImmediateView Details
SENSOR REFLECTIVE 520MMFD-60SENSOR REFLECTIVE 520MM20.472" (520mm)-78.74" (2m)1 - ImmediateView Details
SENSOR REFLECTIVE 450MMFD-61SENSOR REFLECTIVE 450MM17.717" (450mm)-78.74" (2m)45 - Immediate
53 - Factory Stock
View Details
Published: 2015-01-16