FD-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-40

DigiKey Part Number
1110-1550-ND
Manufacturer
Manufacturer Product Number
FD-40
Description
SENSOR REFLECTIVE 160MM M4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 6.30" (160mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
6.30" (160mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$510.38000$510.38
10$463.98800$4,639.88
Manufacturers Standard Package