
FD-60 | |
---|---|
DigiKey Part Number | 1110-1559-ND |
Manufacturer | |
Manufacturer Product Number | FD-60 |
Description | SENSOR REFLECTIVE 520MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 20.472" (520mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 20.472" (520mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $510.38000 | $510.38 |
10 | $463.98800 | $4,639.88 |