
FD-41SW | |
---|---|
DigiKey Part Number | 1110-1553-ND |
Manufacturer | |
Manufacturer Product Number | FD-41SW |
Description | SENSOR REFLECTIVE 80MM FBR M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.150" (80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.150" (80mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $913.75000 | $913.75 |
10 | $830.68300 | $8,306.83 |