Capacitor-Coupled Solid-State Relays

Panasonic’s PhotoMOS® CC Type relays in a miniature TSON package are ideal for industrial applications

Image of PEWA PhotoMOS CC SeriesPanasonic expands the PhotoMOS CC Type offering to include 1 Form A and 1 Form B contact arrangements in the miniature thin slim outline no-lead (TSON) package. The PhotoMOS CC Type features an internal oscillation circuit and capacitor coupled isolation driver IC which differs from the traditional optically coupled (LED) PhotoMOS product. By removing the LED circuit, the package size is substantially reduced while also offering reduced power consumption. Guaranteed performance up to +105°C makes the PhotoMOS CC Type an ideal choice for industrial applications.

Features and Benefits
  • Miniature TSON package: 1.95 mm x 1.80 mm x 0.80 mm
  • 1 Form A and 1 Form B contact arrangements
  • High operating temperature: up to +105°C
  • Voltage driven input circuit: 3.3 V to 5.0 V
  • Low current consumption: 0.2 mA (max)
  • Fast switching speeds
Applications
  • IC testers, probe cards, and board testers
  • Network switches, modems, and multiplexers
  • Electric and gas meters
  • Cameras, fire alarms, smoke, and heat detectors

PhotoMOS™ CC Series Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SSR RELAY SPST-NO 750MA 0-30VAQY2C1R6PSSR RELAY SPST-NO 750MA 0-30V0 - Immediate$71.67View Details
SSR RELAY SPST-NO 750MA 0-30VAQY2C1R6PXSSR RELAY SPST-NO 750MA 0-30V3341 - Immediate$91.39View Details
SSR RELAY SPST-NO 300MA 0-40VAQY2C1R2PXSSR RELAY SPST-NO 300MA 0-40V6855 - Immediate$86.13View Details
SSR RELAY SPST-NO 120MA 0-100VAQY2C5R3PSSR RELAY SPST-NO 120MA 0-100V79 - Immediate$99.02View Details
SSR RELAY SPST-NO 300MA 0-40VAQY2C1R2P1XSSR RELAY SPST-NO 300MA 0-40V918 - Immediate$99.27View Details
SSR RELAY SPST-NO 100MA 0-40VAQY2C1R3P1XSSR RELAY SPST-NO 100MA 0-40V1728 - Immediate$126.53View Details
SSR RELAY SPST-NO 300MA 0-60VAQY2C2R2P1XSSR RELAY SPST-NO 300MA 0-60V1000 - Immediate$126.53View Details
SSR RELAY SPST-NO 750MA 0-30VAQY2C1R6P1XSSR RELAY SPST-NO 750MA 0-30V522 - Immediate$105.59View Details
SSR RELAY SPST-NO 120MA 0-100VAQY2C5R3P1XSSR RELAY SPST-NO 120MA 0-100V0 - Immediate$126.53View Details
SSR RELAY SPST-NC 0.15A 0-60VAQY4C2P1XSSR RELAY SPST-NC 0.15A 0-60V173 - Immediate$119.31View Details
SSR RELAY SPST-NO 120MA 0-100VAQY2C5R3PXSSR RELAY SPST-NO 120MA 0-100V3500 - Immediate$126.53View Details
SSR RELAY SPST-NO 100MA 0-40VAQY2C1R3PXSSR RELAY SPST-NO 100MA 0-40V610 - Immediate$126.53View Details
SSR RELAY SPST-NO 300MA 0-60VAQY2C2R2PXSSR RELAY SPST-NO 300MA 0-60V0 - Immediate$126.53View Details
SSR RELAY SPST-NO 300MA 0-40VAQY2C1R2PSSR RELAY SPST-NO 300MA 0-40V0 - Immediate$72.02View Details
Updated: 2022-04-22
Published: 2015-09-11