AQY4C2PX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY4C2P1X

DigiKey Part Number
255-AQY4C2P1XTR-ND - Tape & Reel (TR)
255-AQY4C2P1XCT-ND - Cut Tape (CT)
255-AQY4C2P1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY4C2P1X
Description
SSR RELAY SPST-NC 0.15A 0-60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY4C2P1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
3 ~ 5VDC
Voltage - Load
0 V ~ 60 V
Load Current
0.15 A
On-State Resistance (Max)
8 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON (1.95x1.8)
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.31000$119.31
10$106.28300$1,062.83
25$101.49120$2,537.28
50$98.00980$4,900.49
100$94.64330$9,464.33
250$90.36796$22,591.99
500$87.26026$43,630.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$84.25792$84,257.92
Manufacturers Standard Package