Dual Voltage Fans and Fan Trays
Suitable for a number of industrial and electronics cooling applications
Orion Fans provides equipment designers with economical cooling products for worldwide markets with a line of dual voltage AC fans and fan trays. The dual voltage fan trays are available in 3-, 6-, and 9-fan configurations with 115 V/ 230 V power cords and a dual voltage selector switch. The dual voltage fans are suitable for a number of industrial and electronics cooling applications including rack and cabinet mounted electronic equipment, industrial control cabinets, electronics enclosures, and telecommunications equipment.
Dual Voltage Fans and Fan Trays
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | OA109AP-11/22-1WB | FAN AXIAL 120X38MM 115/230VAC | 493 - Immediate | View Details |
![]() | ![]() | OA125AP-11/22-1WB | FAN AXL 119.5X26.2MM 115/230VAC | 1083 - Immediate 2440 - Factory Stock | View Details |
![]() | ![]() | OA80AP-11/22-1WB | FAN AXIAL 80X38MM 115/230VAC | 100 - Immediate 120 - Factory Stock | View Details |
![]() | ![]() | OA825AP-11/22-1WB | FAN AXIAL 80X27MM 115/230VAC | 42 - Immediate 480 - Factory Stock | View Details |
![]() | ![]() | OA92AP-11/22-1WB | FAN AXIAL 92X26MM 115/230VAC | 0 - Immediate 240 - Factory Stock | View Details |
![]() | ![]() | OA938AP-11/22-1WB | FAN AXIAL 92X38.5MM 115/230VAC | 114 - Immediate 480 - Factory Stock | View Details |
![]() | ![]() | OA300-DV | 3 FAN TRAY 115V/230V 330CFM | 0 - Immediate | View Details |