OA300-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA300-DV
Power Distribution Unit Demo

OA300-DV

DigiKey Part Number
1053-1300-ND
Manufacturer
Manufacturer Product Number
OA300-DV
Description
3 FAN TRAY 115V/230V 330CFM
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
115, 230VAC
Specifications
Fan Tray, AC, 3 Fans, 330 CFM
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable