MP Series Solid State Relays
Opto 22 MP series solid state relays (SSRs) with unique heat-spreader technology feature 4,000 volts of optical isolation and are UL recognized
Opto 22 MP series SSRs with a small footprint are designed for mounting on printed circuit boards. All Opto 22 SSRs feature 4,000 volts of optical isolation. All are UL recognized, and most are CSA certified. The innovative use of room-temperature liquid epoxy encapsulation, coupled with the Opto 22 unique heat-spreader technology, are key to mass producing one of the world’s most reliable SSRs.
- Rugged, epoxy encapsulation construction
- 4,000 volts of optical isolation
- Unique heat-spreader technology
- Subjected to full load test and six times the rated current surge before and after encapsulation
- Guaranteed for life
- Printed circuit series SSRs mount on circuit boards and control up to 4 amps
- Small footprint
MP Series Solid State Relays
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | MP120D2 | MP MODEL, 120 VAC, 2 AMP, DC CON | 3 - Immediate | $254.14 | View Details |
![]() | ![]() | MP120D4 | MP MODEL, 120 VAC, 4 AMP, DC CON | 5 - Immediate | $260.51 | View Details |
![]() | ![]() | MP240D2 | MP MODEL, 240 VAC, 2 AMP, DC CON | 5 - Immediate | $273.33 | View Details |
![]() | ![]() | MP240D4 | MP MODEL, 240 VAC, 4 AMP, DC CON | 0 - Immediate | $286.00 | View Details |
![]() | ![]() | MP240D4-17 | MP MODEL, 240 VAC, 4 AMP, DC CON | 1 - Immediate | $289.18 | View Details |
![]() | ![]() | MP380D4 | MP MODEL, 380 VAC, 4 AMP, DC CON | 0 - Immediate | $292.37 | View Details |