New at DigiKey
MP240D4-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP240D4-17

DigiKey Part Number
5528-MP240D4-17-ND
Manufacturer
Manufacturer Product Number
MP240D4-17
Description
MP MODEL, 240 VAC, 4 AMP, DC CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3VDC
Voltage - Load
24 V ~ 280 V
Load Current
4 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$289.18000$289.18
10$256.27800$2,562.78
100$227.10880$22,710.88
Manufacturers Standard Package