New at DigiKey
MP120D4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP120D4

DigiKey Part Number
5528-MP120D4-ND
Manufacturer
Manufacturer Product Number
MP120D4
Description
MP MODEL, 120 VAC, 4 AMP, DC CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3VDC
Voltage - Load
12 V ~ 140 V
Load Current
4 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$260.51000$260.51
10$230.86400$2,308.64
100$204.58770$20,458.77
Manufacturers Standard Package