NCP110 200 mA LDO Regulator with Low VIN, Low Noise, and High PSRR
onsemi's NCP110 LDO regulator offers a unique combination of very low voltage, low noise, high PSRR, and low quiescent current
onsemi's NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The NCP110 provides wide output range from 0.6 V up to 4.0 V with very low noise and high PSRR ideal for high precision analog and Wi-Fi applications.
The device offers a unique combination of very low voltage, low noise, high PSRR, and low quiescent current made possible with an innovative new architecture. Due to low quiescent current, low VIN, and dropout voltage, the NCP110 is ideal for battery-powered connected devices such as smartphones, tablets, and wireless IoT modules.
The device is designed to work with a 1 µF input and a 1 µF output ceramic capacitor. It is available in ultra-small 0.35P, 0.65 mm x 0.65 mm chip scale package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.
Features | ||
|
|
|
Applications | ||
|
|
NCP110 200 mA LDO Regulator with Low VIN, Low Noise, and High PSRR
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | NCP110AMX105TBG | IC REG LINEAR 1.05V 200MA 4-XDFN | 2674 - Immediate 10000 - Factory Stock | $3.04 | View Details |
![]() | ![]() | NCP110AMX110TBG | IC REG LINEAR 1.1V 200MA 4-XDFN | 0 - Immediate 130000 - Factory Stock | $2.13 | View Details |
![]() | ![]() | NCP110AMX180TBG | IC REG LINEAR 1.8V 200MA 4-XDFN | 7010 - Immediate 125000 - Factory Stock | $2.13 | View Details |
![]() | ![]() | NCP110AMX280TBG | IC REG LINEAR 2.8V 200MA 4-XDFN | 9705 - Immediate 5000 - Factory Stock | $2.13 | View Details |
![]() | ![]() | NCP110AMX120TBG | IC REG LINEAR 1.2V 200MA 4-XDFN | 1692 - Immediate | $2.13 | View Details |