


NCP110AMX105TBG | |
---|---|
DigiKey Part Number | NCP110AMX105TBGOSTR-ND - Tape & Reel (TR) NCP110AMX105TBGOSCT-ND - Cut Tape (CT) NCP110AMX105TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX105TBG |
Description | IC REG LINEAR 1.05V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.08300 | $20.83 |
25 | $1.85720 | $46.43 |
100 | $1.60190 | $160.19 |
250 | $1.48112 | $370.28 |
500 | $1.40816 | $704.08 |
1,000 | $1.34807 | $1,348.07 |
2,500 | $1.28462 | $3,211.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85442 | $4,272.10 |
10,000 | $0.83134 | $8,313.40 |
15,000 | $0.81979 | $12,296.85 |
25,000 | $0.80698 | $20,174.50 |
35,000 | $0.79950 | $27,982.50 |
50,000 | $0.79230 | $39,615.00 |