


NCP110AMX280TBG | |
---|---|
DigiKey Part Number | NCP110AMX280TBGOSTR-ND - Tape & Reel (TR) NCP110AMX280TBGOSCT-ND - Cut Tape (CT) NCP110AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX280TBG |
Description | IC REG LINEAR 2.8V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.47400 | $14.74 |
25 | $1.30080 | $32.52 |
100 | $1.11540 | $111.54 |
250 | $1.02668 | $256.67 |
500 | $0.97302 | $486.51 |
1,000 | $0.92898 | $928.98 |
2,500 | $0.88247 | $2,206.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85442 | $4,272.10 |
10,000 | $0.83134 | $8,313.40 |
15,000 | $0.81979 | $12,296.85 |
25,000 | $0.80698 | $20,174.50 |
35,000 | $0.79950 | $27,982.50 |
50,000 | $0.79230 | $39,615.00 |