


NCP110AMX120TBG | |
---|---|
DigiKey Part Number | NCP110AMX120TBGOSTR-ND - Tape & Reel (TR) NCP110AMX120TBGOSCT-ND - Cut Tape (CT) NCP110AMX120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX120TBG |
Description | IC REG LINEAR 1.2V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.47000 | $14.70 |
25 | $1.29720 | $32.43 |
100 | $1.11260 | $111.26 |
250 | $1.02408 | $256.02 |
500 | $0.97054 | $485.27 |
1,000 | $0.92661 | $926.61 |
2,500 | $0.88022 | $2,200.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85224 | $4,261.20 |
10,000 | $0.82922 | $8,292.20 |
15,000 | $0.81770 | $12,265.50 |
25,000 | $0.80492 | $20,123.00 |
35,000 | $0.79746 | $27,911.10 |
50,000 | $0.79028 | $39,514.00 |