


LP5907UVX37/NOPB | |
---|---|
DigiKey Part Number | 296-36389-2-ND - Tape & Reel (TR) 296-36389-1-ND - Cut Tape (CT) 296-36389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX37/NOPB |
Description | IC REG LINEAR 3.7V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX37/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.21900 | $32.19 |
25 | $2.88440 | $72.11 |
100 | $2.51080 | $251.08 |
250 | $2.33296 | $583.24 |
500 | $2.22576 | $1,112.88 |
1,000 | $2.13744 | $2,137.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02853 | $6,085.59 |
6,000 | $1.97520 | $11,851.20 |
9,000 | $1.94850 | $17,536.50 |
15,000 | $1.91890 | $28,783.50 |
21,000 | $1.90162 | $39,934.02 |
30,000 | $1.88498 | $56,549.40 |