ARCOL ARF Series Resistors

Ohmite offers the ARCOL ARF series wirewound aluminum clad resistors heatsinkable up to 600 watts

Image of Ohmite's ARCOL ARF Series ResistorsOhmite's ARF series follows the popular designs seen overseas and now making their way into the United States. These aluminum clad wirewound resistor designs are finding their way into popular applications traditionally reserved for tubular wirewound products. There are many advantages offered by these aluminum clad designed resistors. Mounting no longer requires the use of screws, washers, and brackets. The mounting holes are integrated into the aluminum body and can be mounted directly to the chassis of the application. This mounting style offers another advantage: heatsinking. When the ARF series is mounted to a heatsink or capable chassis, the ARF series has the ability to dissipate power up to 600 watts. The primary design of the ARF was centered around its low profile. The slim design opens up applications not typically suited for standard wirewounds or other aluminum clad resistors. The connectivity of the ARF series is also above traditional resistors. The ARF series is supplied with flying leads. These leads will allow the use of specialty connectors for quick connection and assembly.

Features Applications
  • Insulation voltage exceeds 4000 volts
  • Durable wirewound construction with Ohm values up to 1100 Ohms
  • Six wattages/sizes; heatsinkable up to 600 watts
  • Easy mounting with pre-drilled holes
  • Flying leads for easy connection and possibility for custom connectors
  • Low profile design
  • Dynamic braking of small motors
  • Power inverters/converters
  • Load banks
  • Motion control
  • Variable frequency drives

ARCOL ARF Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Temperature CoefficientLead StyleAvailable QuantityPriceView Details
RES CHAS MNT 20 OHM 5% 600WARF600 20R JRES CHAS MNT 20 OHM 5% 600W600W±150ppm/°CWire Leads100 - Immediate$762.20View Details
RES CHAS MNT 8 OHM 5% 400WARF400 8R JRES CHAS MNT 8 OHM 5% 400W400W±150ppm/°CWire Leads44 - Immediate
18 - Marketplace
$641.19View Details
RES CHAS MNT 3 OHM 5% 150WARF150 3R JRES CHAS MNT 3 OHM 5% 150W150W±150ppm/°CWire Leads57 - Immediate$462.64View Details
RES CHAS MNT 5 OHM 5% 200WARF200 5R JRES CHAS MNT 5 OHM 5% 200W200W±150ppm/°CWire Leads16 - Immediate$575.75View Details
RES CHAS MNT 12 OHM 5% 500WARF500 12R JRES CHAS MNT 12 OHM 5% 500W500W±150ppm/°CWire Leads13 - Immediate$695.27View Details
RES CHAS MNT 47 OHM 5% 400WARF400 47R JRES CHAS MNT 47 OHM 5% 400W400W±150ppm/°CWire Leads16 - Immediate$701.04View Details
RES CHAS MNT 4 OHM 5% 200WARF200 4R JRES CHAS MNT 4 OHM 5% 200W200W±150ppm/°CWire Leads13 - Immediate$575.75View Details
RES CHAS MNT 25 OHM 5% 200WARF300 25R JRES CHAS MNT 25 OHM 5% 200W300W±150ppm/°CWire Leads13 - Immediate$629.01View Details
RES CHAS MNT 75 OHM 5% 400WARF400 75R JRES CHAS MNT 75 OHM 5% 400W400W±150ppm/°CWire Leads4 - Immediate$701.04View Details
RES CHAS MNT 68 OHM 5% 500WARF500 68R JRES CHAS MNT 68 OHM 5% 500W500W±150ppm/°CWire Leads10 - Immediate$667.86View Details
RES CHAS MNT 6 OHM 5% 300WARF300 6R JRES CHAS MNT 6 OHM 5% 300W300W±150ppm/°CWire Leads5 - Immediate$629.01View Details
RES CHAS MNT 10 OHM 5% 400WARF400 10R JRES CHAS MNT 10 OHM 5% 400W400W±150ppm/°CWire Leads3 - Immediate$683.67View Details
RES CHAS MNT 16 OHM 5% 500WARF500 16R JRES CHAS MNT 16 OHM 5% 500W500W±150ppm/°CWire Leads3 - Immediate$765.99View Details
150 WATTS LOW PROFILE METAL CLADARF150 10R J150 WATTS LOW PROFILE METAL CLAD150W±150ppm/°CWire Leads0 - Immediate$354.45View Details
200 WATTS LOW PROFILE METAL CLADARF200 10R J200 WATTS LOW PROFILE METAL CLAD200W±150ppm/°CWire Leads0 - Immediate$379.63View Details
500 WATTS LOW PROFILE METAL CLADARF500 10R J500 WATTS LOW PROFILE METAL CLAD500W±150ppm/°CWire Leads0 - Immediate$509.33View Details
Published: 2017-07-21