
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 6.417" L x 3.110" W (163.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $629.01000 | $629.01 |
10 | $442.14100 | $4,421.41 |
25 | $420.17120 | $10,504.28 |
50 | $392.41460 | $19,620.73 |
100 | $368.84130 | $36,884.13 |