ARF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF400 10R J

DigiKey Part Number
ARF40010RJ-ND
Manufacturer
Manufacturer Product Number
ARF400 10R J
Description
RES CHAS MNT 10 OHM 5% 400W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
8.504" L x 3.110" W (216.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$683.67000$683.67
10$506.38300$5,063.83
25$458.52560$11,463.14
50$428.59740$21,429.87
100$403.18200$40,318.20
Manufacturers Standard Package