ARF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF500 12R J

DigiKey Part Number
ARF50012RJ-ND
Manufacturer
Manufacturer Product Number
ARF500 12R J
Description
RES CHAS MNT 12 OHM 5% 500W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
10.630" L x 3.110" W (270.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$695.27000$695.27
10$546.18500$5,461.85
25$515.11920$12,877.98
50$482.03960$24,101.98
100$443.84390$44,384.39
Manufacturers Standard Package