P3T1755DP High-Accuracy Temperature Sensor

NXP offers temperature sensors with I3C and 12-bit resolution

Image of NXP's P3T1755DP High-Accuracy Temperature SensorNXP offers their P3T1355 chip temperature sensor designed for very high-accuracy digital measurements. This device provides 12-bit resolution from -40°C up to +85°C with accuracies up to ±0.5°C through the entire temperature range while consuming only 6 µA. The sensor is fitted with an I3C bus for higher speed readings but is drop-in compatible with LM75 family sensors which use I2C communication. The P3T1355 can be supplied from a wide range of voltages, making it a great choice for onboard temperature sensing in consumer and industrial markets. The device is also available in AEQ-Q100 Grade 1 packaging for the automotive market.

The P3T1755DP-ARD board provides full evaluation capabilities for the temperature sensor with software available for a number of NXP EVKs.

Features
  • Wide range temperature range: -40°C to +125°C
  • Up to ±0.5°C accuracy through the full temperature range
  • 12-bit temperature resolution, only +0.0625°C
  • Drop-in replacement support for LM75 sensors
  • I3C communication interface at 12.5 MHz with support for I2C at up to 3.4 MHz
  • 7.8 ms conversion time
  • 6 µA quiescent current
  • TSSOP8 3.0 mm x 3.0 mm package
  • Three pins for address selection
Applications
  • Industrial
    • PLCs
    • Servers
    • Motherboards
    • Power and energy meters
    • Routers, switches, and stations
  • Smart homes
    • Appliances
    • Home controls
    • Entertainment
  • Automotive
    • BMS
    • ADAS
    • ECUs in general
    • TCU
    • IVN and connectivity

TSSOP8 Form Factor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TEMP SENSOR I3C/I2C-BUSP3T1750DPZIC TEMP SENSOR I3C/I2C-BUS2611 - Immediate$0.49View Details
DIGITAL TEMPERATURE SENSORP3T1750DP/Q900ZDIGITAL TEMPERATURE SENSOR2318 - Immediate$0.70View Details
IC TEMP SENSOR I3C/I2C-BUSP3T1750DP/0900ZIC TEMP SENSOR I3C/I2C-BUS0 - ImmediateSee Page for PricingView Details
SENSOR DGTL -40C ~ 125C 8-TSSOPP3T1755DPZSENSOR DGTL -40C ~ 125C 8-TSSOP4417 - Immediate$0.60View Details
P3T1755DP ARD SHIELD EVAL BOARDP3T1755DP-ARDP3T1755DP ARD SHIELD EVAL BOARD1 - Immediate$19.74View Details

WLCSP Form Factor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I3C, I2C-BUS INTERFACE, 0.5  C AP3T1085UKZI3C, I2C-BUS INTERFACE, 0.5 C A0 - Immediate$0.94View Details
IC TEMP SENSOR I3C/I2C-BUSP3T1084UKZIC TEMP SENSOR I3C/I2C-BUS3055 - Immediate$1.05View Details
P3T1035AUKAZP3T1035AUKAZP3T1035AUKAZ3398 - Immediate$0.89View Details
P3T1035FUKAZP3T1035FUKAZP3T1035FUKAZ3490 - Immediate$0.89View Details
P3T1035BUKAZP3T1035BUKAZP3T1035BUKAZ3495 - Immediate$0.89View Details
P3T1035DUKAZP3T1035DUKAZP3T1035DUKAZ3495 - Immediate$0.89View Details
P3T1035GUKAZP3T1035GUKAZP3T1035GUKAZ3500 - Immediate$0.89View Details
P3T1035EUKAZP3T1035EUKAZP3T1035EUKAZ3500 - Immediate$0.89View Details
P3T1035CUKAZP3T1035CUKAZP3T1035CUKAZ3468 - Immediate$0.89View Details
P3T1035HUKAZP3T1035HUKAZP3T1035HUKAZ3500 - Immediate$0.89View Details
Published: 2024-08-20