
P3T1750DP/Q900Z | |
---|---|
DigiKey Part Number | 568-P3T1750DP/Q900ZTR-ND - Tape & Reel (TR) 568-P3T1750DP/Q900ZCT-ND - Cut Tape (CT) 568-P3T1750DP/Q900ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1750DP/Q900Z |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Board Mount Digital temperature sensor with 1C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
5 | $5.00800 | $25.04 |
10 | $4.74600 | $47.46 |
25 | $4.43400 | $110.85 |
50 | $4.22200 | $211.10 |
100 | $4.02830 | $402.83 |
500 | $3.63748 | $1,818.74 |
1,000 | $3.49230 | $3,492.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.31898 | $8,297.45 |
5,000 | $3.20050 | $16,002.50 |
7,500 | $3.13583 | $23,518.72 |
12,500 | $3.05889 | $38,236.12 |
17,500 | $3.01080 | $52,689.00 |
25,000 | $2.96201 | $74,050.25 |