
P3T1755DPZ | |
---|---|
DigiKey Part Number | 568-P3T1755DPZTR-ND - Tape & Reel (TR) 568-P3T1755DPZCT-ND - Cut Tape (CT) 568-P3T1755DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1755DPZ |
Description | SENSOR DGTL -40C ~ 125C 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Board Mount Digital temperature sensor with 0.5C accuracy |
Datasheet | Datasheet |
EDA/CAD Models | P3T1755DPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
5 | $4.27000 | $21.35 |
10 | $4.04800 | $40.48 |
25 | $3.77720 | $94.43 |
50 | $3.59320 | $179.66 |
100 | $3.42480 | $342.48 |
500 | $3.08652 | $1,543.26 |
1,000 | $2.96097 | $2,960.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.81102 | $7,027.55 |
5,000 | $2.70853 | $13,542.65 |
7,500 | $2.65258 | $19,894.35 |
12,500 | $2.58602 | $32,325.25 |
17,500 | $2.54444 | $44,527.70 |
25,000 | $2.50224 | $62,556.00 |