
P3T1085UKZ | |
---|---|
DigiKey Part Number | 568-P3T1085UKZTR-ND - Tape & Reel (TR) 568-P3T1085UKZCT-ND - Cut Tape (CT) 568-P3T1085UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1085UKZ |
Description | I3C, I2C-BUS INTERFACE, 0.5 C A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C, I3C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.18x.84) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
5 | $6.78200 | $33.91 |
10 | $6.44600 | $64.46 |
25 | $6.03360 | $150.84 |
50 | $5.75260 | $287.63 |
100 | $5.49730 | $549.73 |
500 | $4.98260 | $2,491.30 |
1,000 | $4.79136 | $4,791.36 |
5,000 | $4.40656 | $22,032.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $4.18502 | $62,775.30 |