UBH Series Aluminum Electrolytic Capacitors

Nichicon aluminum electrolytic capacitors are designed for high-voltage applications that demand long life and high ripple current capability

Image of Nichicon UBH Series Aluminum Electrolytic CapacitorsNichicon UBH series aluminum electrolytic capacitors are designed for high-voltage applications that demand long life and high ripple current capability. With a rated voltage of up to 35 V and 1,500 to 2,000 hours at +105°C, the UBH series also offers vibration resistance and low-temperature ESR.

Features
  • Voltage range: 25 V to 35 V
  • Capacitance range: 85 µF to 560 µF
  • Long life: 5,000 hours at +105°C
  • Terminal type: snap-in
  • Dimensions (case sizes): varies by specification
Applications
  • Industrial
  • Renewable energy systems
  • Inverters

UBH Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceVoltage - RatedAvailable QuantityPriceView Details
CAP ALUM 35V POLARUBH1V101MNS1GSCAP ALUM 35V POLAR100 µF±20%35 V401 - Immediate$13.58View Details
CAP ALUM 25V POLARUBH1E151MNS1GSCAP ALUM 25V POLAR150 µF±20%25 V499 - Immediate$12.10View Details
CAP ALUM 25V POLARUBH1E271MNS1GSCAP ALUM 25V POLAR270 µF±20%25 V378 - Immediate$14.24View Details
CAP ALUM 35V POLARUBH1V181MNS1GSCAP ALUM 35V POLAR180 µF±20%35 V349 - Immediate$14.32View Details
Published: 2025-07-24