UBH1E151MNS1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBH1E271MNS1GS

DigiKey Part Number
UBH1E271MNS1GTR-ND - Tape & Reel (TR)
493-UBH1E271MNS1GSCT-ND - Cut Tape (CT)
493-UBH1E271MNS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBH1E271MNS1GS
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80.4 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.24000$14.24
10$9.50000$95.00
50$7.62280$381.14
100$7.04490$704.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.06748$3,033.74
1,000$5.76495$5,764.95
1,500$5.61335$8,420.02
2,500$5.44537$13,613.42
3,500$5.34715$18,715.03
5,000$5.25267$26,263.35
6,000$5.20792$31,247.52
12,000$5.05712$60,685.44
12,500$5.04911$63,113.88
Manufacturers Standard Package