
UBH1V181MNS1GS | |
---|---|
DigiKey Part Number | UBH1V181MNS1GTR-ND - Tape & Reel (TR) 493-UBH1V181MNS1GSCT-ND - Cut Tape (CT) 493-UBH1V181MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBH1V181MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $9.56600 | $95.66 |
50 | $7.67880 | $383.94 |
100 | $7.09760 | $709.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.11424 | $3,057.12 |
1,000 | $5.80990 | $5,809.90 |
1,500 | $5.65758 | $8,486.37 |
2,500 | $5.48864 | $13,721.60 |
3,500 | $5.38989 | $18,864.62 |
5,000 | $5.29489 | $26,474.45 |
6,000 | $5.24989 | $31,499.34 |
12,000 | $5.09824 | $61,178.88 |
12,500 | $5.09020 | $63,627.50 |