UBH1E151MNS1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBH1V101MNS1GS

DigiKey Part Number
UBH1V101MNS1GTR-ND - Tape & Reel (TR)
493-UBH1V101MNS1GSCT-ND - Cut Tape (CT)
493-UBH1V101MNS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBH1V101MNS1GS
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1500 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
53.6 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
10$8.02600$80.26
50$6.38960$319.48
100$5.88420$588.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.02976$2,514.88
1,000$4.76542$4,765.42
1,500$4.63297$6,949.45
2,500$4.48621$11,215.52
3,500$4.40040$15,401.40
5,000$4.31783$21,589.15
6,000$4.27873$25,672.38
12,000$4.14698$49,763.76
12,500$4.13998$51,749.75
Manufacturers Standard Package