2700/2700T Series Surface-Mount Inductors

Designed for use in power applications with restricted height

Image of Murata Power Solutions' 2700/2700T Series Surface-Mount InductorsMurata Power Solutions 2700/2700T series is a range of ultra-low-profile, surface-mount power inductors. They are designed for use in power applications with restricted height, such as handheld devices, DC/DC converters, and notebook computers. The products are supplied in tape-and-reel for high-volume, automated surface-mount assembly.

Features

  • RoHS compliant
  • Up to 1.6 A IDC 4.7 μH to 1 mH - 2700 Series
  • Up to 2.0 A IDC 1.0 μH to 330 μH - 2700T Series
  • Low RDC
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available

2700 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 4.7UH 1.6A 100MOHM SMD27472CFIXED IND 4.7UH 1.6A 100MOHM SMD2490 - ImmediateView Details
FIXED IND 6.8UH 1.4A 130MOHM SMD27682CFIXED IND 6.8UH 1.4A 130MOHM SMD0 - ImmediateView Details
FIXED IND 10UH 1.1A 150 MOHM SMD27103CFIXED IND 10UH 1.1A 150 MOHM SMD0 - ImmediateView Details
FIXED IND 15UH 900MA 230MOHM SMD27153CFIXED IND 15UH 900MA 230MOHM SMD0 - ImmediateView Details
FIXED IND 22UH 750MA 300MOHM SMD27223CFIXED IND 22UH 750MA 300MOHM SMD0 - ImmediateView Details
FIXED IND 33UH 600MA 450MOHM SMD27333CFIXED IND 33UH 600MA 450MOHM SMD0 - ImmediateView Details
FIXED IND 47UH 500MA 700MOHM SMD27473CFIXED IND 47UH 500MA 700MOHM SMD0 - ImmediateView Details
FIXED IND 68UH 420MA 900MOHM SMD27683CFIXED IND 68UH 420MA 900MOHM SMD0 - ImmediateView Details
FIXED IND 100UH 350MA 1.3OHM SMD27104CFIXED IND 100UH 350MA 1.3OHM SMD0 - ImmediateView Details
FIXED IND 150UH 280MA 2 OHM SMD27154CFIXED IND 150UH 280MA 2 OHM SMD0 - ImmediateView Details
FIXED IND 220UH 240MA 3 OHM SMD27224CFIXED IND 220UH 240MA 3 OHM SMD0 - ImmediateView Details
FIXED IND 330UH 190MA 4.5OHM SMD27334CFIXED IND 330UH 190MA 4.5OHM SMD0 - ImmediateView Details
FIXED IND 470UH 160MA 6.5OHM SMD27474CFIXED IND 470UH 160MA 6.5OHM SMD0 - ImmediateView Details
FIXED IND 680UH 140MA 8.5OHM SMD27684CFIXED IND 680UH 140MA 8.5OHM SMD0 - ImmediateView Details
FIXED IND 1MH 110MA 14 OHM SMD27105CFIXED IND 1MH 110MA 14 OHM SMD0 - ImmediateView Details

2700T Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 1UH 2A 80 MOHM SMD27T102CFIXED IND 1UH 2A 80 MOHM SMD0 - ImmediateView Details
FIXED IND 1.5UH 1.6A 100MOHM SMD27T152CFIXED IND 1.5UH 1.6A 100MOHM SMD0 - ImmediateView Details
FIXED IND 2.2UH 1.4A 120MOHM SMD27T222CFIXED IND 2.2UH 1.4A 120MOHM SMD0 - ImmediateView Details
FIXED IND 3.3UH 1.2A 160MOHM SMD27T332CFIXED IND 3.3UH 1.2A 160MOHM SMD0 - ImmediateView Details
FIXED IND 4.7UH 1A 200 MOHM SMD27T472CFIXED IND 4.7UH 1A 200 MOHM SMD0 - ImmediateView Details
FIXED IND 6.8UH 850MA 320MOHM SM27T682CFIXED IND 6.8UH 850MA 320MOHM SM0 - ImmediateView Details
FIXED IND 10UH 700MA 410MOHM SMD27T103CFIXED IND 10UH 700MA 410MOHM SMD0 - ImmediateView Details
FIXED IND 15UH 600MA 550MOHM SMD27T153CFIXED IND 15UH 600MA 550MOHM SMD0 - ImmediateView Details
FIXED IND 22UH 500MA 850MOHM SMD27T223CFIXED IND 22UH 500MA 850MOHM SMD0 - ImmediateView Details
FIXED IND 33UH 400MA 1.3 OHM SMD27T333CFIXED IND 33UH 400MA 1.3 OHM SMD0 - ImmediateView Details
FIXED IND 47UH 320MA 1.8 OHM SMD27T473CFIXED IND 47UH 320MA 1.8 OHM SMD0 - ImmediateView Details
FIXED IND 68UH 280MA 2.5 OHM SMD27T683CFIXED IND 68UH 280MA 2.5 OHM SMD0 - ImmediateView Details
FIXED IND 100UH 230MA 3.5OHM SMD27T104CFIXED IND 100UH 230MA 3.5OHM SMD0 - ImmediateView Details
FIXED IND 150UH 170MA 5 OHM SMD27T154CFIXED IND 150UH 170MA 5 OHM SMD0 - ImmediateView Details
FIXED IND 220UH 150MA 7 OHM SMD27T224CFIXED IND 220UH 150MA 7 OHM SMD0 - ImmediateView Details
FIXED IND 330UH 130MA 15 OHM SMD27T334CFIXED IND 330UH 130MA 15 OHM SMD0 - ImmediateView Details
Published: 2014-03-28