27T102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27T224C

DigiKey Part Number
811-2596-2-ND - Tape & Reel (TR)
811-2596-1-ND - Cut Tape (CT)
811-2596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27T224C
Description
FIXED IND 220UH 150MA 7 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 150 mA 7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.254" L x 0.213" W (6.45mm x 5.40mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.36000$11.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.23802$18,333.07
Manufacturers Standard Package