
27223C | |
---|---|
DigiKey Part Number | 811-2571-2-ND - Tape & Reel (TR) 811-2571-1-ND - Cut Tape (CT) 811-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27223C |
Description | FIXED IND 22UH 750MA 300MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 750 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 27223C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.303" W (9.00mm x 7.70mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.61376 | $16,534.40 |