27103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27472C

DigiKey Part Number
811-2567-2-ND - Tape & Reel (TR)
811-2567-1-ND - Cut Tape (CT)
811-2567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27472C
Description
FIXED IND 4.7UH 1.6A 100MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.6 A 100mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
27472C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.354" L x 0.303" W (9.00mm x 7.70mm)
Height - Seated (Max)
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$9.54900$95.49
100$7.85420$785.42
1,000$6.92723$6,927.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.97966$14,949.15
5,000$5.65950$28,297.50
Manufacturers Standard Package