High Capacitance MLCCs (0402 X5R 1 µF to 1206 X5R 100 µF)
The high capacitance ceramic chips from Murata offer better reliability and electrical performance
Murata's high-capacitance ceramic chips offer better reliability, electrical performance, no polarity, and allow design engineers to downsize designs with various package options from 0402 X5R 1 µF to 1206 X5R 100 µF versus Ta and Al capacitors. The GRM product series is offered with a Nickel (Ni) barrier termination plated with Matte Tin (Sn) and is RoHS-compliant.
The Murata high-capacitance Ta replacement product lineup is available in X5R, X7R, Y5V and other TCs with a capacitance of 1 µF and larger. This line of high volumetric capacitance is available in 4 V, 6.3 V, 10 V, 16 V, 25 V, and 50 V and has excellent high frequency noise absorption performance compared to Ta and Al caps. Stringent dimensional tolerances allow highly reliable, high-speed, automatic chip placement on PCBs. For bypass/decoupling applications above approximately 100 kHz capacitors can be replaced with MLCC capacitance values of 1/2 to 1/5 the value of the Ta.
![]() |
![]() |
|
![]() |
![]() |
High-Capacitance MLCC
Image | Manufacturer Part Number | Description | Temperature Coefficient | Operating Temperature | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | GRM155R61A105KE15D | CAP CER 1UF 10V X5R 0402 | X5R | -55°C ~ 85°C | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | GRM155R60J105KE19D | CAP CER 1UF 6.3V X5R 0402 | X5R | -55°C ~ 85°C | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | GRM155R60J105ME19D | CAP CER 1UF 6.3V X5R 0402 | X5R | -55°C ~ 85°C | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | GRM155R60G225ME15D | CAP CER 2.2UF 4V X5R 0402 | X5R | -55°C ~ 85°C | 169084 - Immediate | $1.32 | View Details |
![]() | ![]() | GRM155R60J225ME15D | CAP CER 2.2UF 6.3V X5R 0402 | X5R | -55°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GRM188R61A105KA61D | CAP CER 1UF 10V X5R 0603 | X5R | -55°C ~ 85°C | 1922998 - Immediate | $0.99 | View Details |
![]() | ![]() | GRM188R61A105MA61D | CAP CER 1UF 10V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GRM185R61A105KE36D | CAP CER 1UF 10V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GRM188R71A105KA61D | CAP CER 1UF 10V X7R 0603 | X7R | -55°C ~ 125°C | 0 - Immediate | $2.39 | View Details |
![]() | ![]() | GRM188R61C105KA93D | CAP CER 1UF 16V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | $0.91 | View Details |
![]() | ![]() | GRM185R61C105KE44D | CAP CER 1UF 16V X5R 0603 | X5R | -55°C ~ 85°C | 10335 - Immediate | $1.23 | View Details |
![]() | ![]() | GRM188R71C105KA12D | CAP CER 1UF 16V X7R 0603 | X7R | -55°C ~ 125°C | 0 - Immediate | $2.88 | View Details |
![]() | ![]() | GRM188R61E105KA12D | CAP CER 1UF 25V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | $0.82 | View Details |
![]() | GRM188F51E105ZA12D | CAP CER 1UF 25V Y5V 0603 | Y5V (F) | -30°C ~ 85°C | 0 - Immediate | $0.82 | View Details | |
![]() | ![]() | GRM188R60J105KA01D | CAP CER 1UF 6.3V X5R 0603 | X5R | -55°C ~ 85°C | 1782924 - Immediate | $1.15 | View Details |
![]() | ![]() | GRM188R60J105MA01D | CAP CER 1UF 6.3V X5R 0603 | X5R | -55°C ~ 85°C | 20606 - Immediate | $1.15 | View Details |
![]() | ![]() | GRM188R70J105KA01D | CAP CER 1UF 6.3V X7R 0603 | X7R | -55°C ~ 125°C | 0 - Immediate | $2.39 | View Details |
![]() | ![]() | GRM188R61A225KE34D | CAP CER 2.2UF 10V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | $1.40 | View Details |
![]() | ![]() | GRM188R61A225ME34D | CAP CER 2.2UF 10V X5R 0603 | X5R | -55°C ~ 85°C | 0 - Immediate | $1.40 | View Details |
![]() | ![]() | GRM188C81A225KE34D | CAP CER 2.2UF 10V X6S 0603 | X6S | -55°C ~ 105°C | 0 - Immediate | $1.40 | View Details |