Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
Ceramic Capacitor

GRM155R60G225ME15D

DigiKey Part Number
490-4518-2-ND - Tape & Reel (TR)
490-4518-1-ND - Cut Tape (CT)
490-4518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60G225ME15D
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G225ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74900$7.49
50$0.52840$26.42
100$0.46100$46.10
500$0.34706$173.53
1,000$0.31216$312.16
2,500$0.27584$689.60
5,000$0.25374$1,268.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22766$2,276.60
20,000$0.19998$3,999.60
30,000$0.19480$5,844.00
50,000$0.18952$9,476.00
70,000$0.18893$13,225.10
100,000$0.18834$18,834.00
120,000$0.18806$22,567.20
240,000$0.18708$44,899.20
250,000$0.18703$46,757.50
Manufacturers Standard Package