GRM188R71C105KA12D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4,031
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 113,088
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,044
Unit Price: $0.99000
Datasheet

Direct


Knowles Novacap
In Stock: 23,053
Unit Price: $13.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 686,329
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 79,700
Unit Price: $1.40000
Datasheet

Direct


Würth Elektronik
In Stock: 64,795
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,122,609
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05244
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05587
Datasheet

Direct


Taiyo Yuden
In Stock: 66,050
Unit Price: $0.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,371
Unit Price: $62.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,000
Unit Price: $71.45000
Datasheet

Direct


Taiyo Yuden
In Stock: 748,868
Unit Price: $0.66000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C105KA12D

DigiKey Part Number
490-3900-2-ND - Tape & Reel (TR)
490-3900-1-ND - Cut Tape (CT)
490-3900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C105KA12D
Description
CAP CER 1UF 16V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable