GRM188R61A225KE34D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 208,926
Unit Price: $1.23000
Datasheet

Similar


Murata Electronics
In Stock: 1,623,186
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 392
Unit Price: $3.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 81,835
Unit Price: $1.89000
Datasheet

Direct


YAGEO
In Stock: 270,540
Unit Price: $1.23000
Datasheet

Direct


TDK Corporation
In Stock: 3
Unit Price: $1.40000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06967
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06073
Datasheet

Direct


Taiyo Yuden
In Stock: 195,686
Unit Price: $0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,968
Unit Price: $1.64000
Datasheet

Upgrade


KEMET
In Stock: 86,076
Unit Price: $0.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 595,510
Unit Price: $1.32000
Datasheet

Upgrade


TDK Corporation
In Stock: 220,527
Unit Price: $1.32000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A225KE34D

DigiKey Part Number
490-1545-2-ND - Tape & Reel (TR)
490-1545-1-ND - Cut Tape (CT)
490-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A225KE34D
Description
CAP CER 2.2UF 10V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A225KE34D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable