MPQ4436 Synchronous Step-Down Converter
MPS' MPQ4436 has a 1.7 μA shutdown mode quiescent current allowing the part to be used in battery-powered applications
The MPQ4436 from Monolithic Power Systems is a frequency programmable, synchronous, step-down switching regulator with integrated internal high-side and low-side power MOSFETs. It provides 6 A or less of highly efficient output with current mode control for fast loop response. The wide 3.3 V to 45 V input range accommodates a variety of step-down applications in an automotive input environment. A 1.7 µA shutdown mode quiescent current allows the part to be used in battery-powered applications. High-power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driving losses. An open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low dropout mode are provided for the automotive cold crank condition. The MPQ4436 is available in a QFN-20 (4 mm x 4 mm) package.
- Operating voltage range: wide 3.3 V to 45 V
- Continuous output current: 6 A
- Low shutdown supply current: 1.7 µA
- Sleep mode quiescent current: 18 µA
- Internal 48 mΩ high-side and 20 mΩ low-side MOSFET
- Programmable switching frequency for car battery applications: 350 kHz to 530 kHz
- Synchronize to external clock
- Multi-phase capability
- Out-of-phase synchronized clock output
- Fixed output options: 3.3 V, 5 V
- Frequency spread spectrum (FSS) option for low EMI; MPQ4436: non-FSS version; MPQ4436A: FSS version
- Symmetric VIN for low EMI
- Power good output
- External soft start
- Minimum on time: 100 ns
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- Low dropout mode
- Hiccup overcurrent protection
- Available in a QFN-20 (4 mm x 4 mm) package
- Available in a wettable flank package
- Available in AEC-Q100 Grade 1
- Automotive infotainment
- Automotive clusters
- Advanced driver assistance systems
- Industrial power systems
MPQ4436 Synchronous Step-Down Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPQ4436GRE-AEC1-Z | IC REG BUCK ADJ 6A 20QFN | 14324 - Immediate | $44.38 | View Details |
![]() | MPQ4436GRE-P | IC REG BUCK ADJ 6A 20QFN | 794 - Immediate | $38.83 | View Details | |
![]() | ![]() | MPQ4436GRE-Z | IC REG BUCK ADJ 6A 20QFN | 4763 - Immediate | $36.14 | View Details |
![]() | ![]() | MPQ4436AGRE-AEC1-Z | IC REG BUCK ADJ 6A 20QFN | 1631 - Immediate | $47.07 | View Details |
![]() | ![]() | MPQ4436AGRE-AEC1-P | IC REG BUCK ADJ 6A 20QFN | 846 - Immediate | $49.69 | View Details |