
MPQ4436GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4436GRE-ZTR-ND - Tape & Reel (TR) 1589-MPQ4436GRE-ZCT-ND - Cut Tape (CT) 1589-MPQ4436GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436GRE-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.14000 | $36.14 |
| 10 | $27.42900 | $274.29 |
| 25 | $25.24880 | $631.22 |
| 100 | $22.85200 | $2,285.20 |
| 250 | $21.70880 | $5,427.20 |
| 500 | $21.01956 | $10,509.78 |
| 1,000 | $20.45238 | $20,452.38 |
| 2,500 | $19.85361 | $49,634.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $19.49275 | $97,463.75 |

