
MPQ4436AGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4436AGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4436AGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4436AGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436AGRE-AEC1-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.69000 | $49.69 |
| 10 | $38.13300 | $381.33 |
| 25 | $35.24160 | $881.04 |
| 100 | $32.06050 | $3,206.05 |
| 250 | $30.54380 | $7,635.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.62956 | $14,814.78 |
| 1,000 | $28.87726 | $28,877.26 |
| 1,500 | $28.50047 | $42,750.71 |
| 2,500 | $28.08293 | $70,207.32 |

