MLX90392 3D Magnetometer

Melexis' magnetometer brings Triaxis® Hall magnetic-sensing technology to white goods, smart metering, gaming, and home-security sectors

Image of Melexis' MLX90392 3D MagnetometerMelexis' MLX90392 is a monolithic sensor IC that is sensitive to the flux density applied orthogonally and parallel to the IC surface. The device makes magnetic measurements along the three-axis (X, Y being in a plane parallel to the surface of the die, Z being perpendicular to the surface). Those measurements and the IC temperature are converted into 16-bit words which are transferred upon request over an I2C communication channel. The device transmits compensated raw measurement data.

Specially designed for low-micropower applications, the MLX90392 features a power-down current of 1.5 µA and operates on a 1.8 V supply.

MLX90392 Simplifies Designs

The MLX90392 magnetometer reduces bill-of-materials costs and saves PCB space. Measuring just 2 mm x 2.5 mm x 0.4 mm, the sensor features a UTDFN-8 ultra-thin flat no-lead 8-pin package to help designers tackle space-constrained applications. The MLX90392's internal parameter can be updated on the fly from the microcontroller I2C bus, eliminating the need for an extra pin. Simpler PCBs can be achieved.

The MLX90392 comes pre-programmed, making it a plug-and-play solution to integrate.

The MLX90392 is available in two magnetic versions:

  • ±5 mT range for low-noise applications
  • ±50 mT range for position-sensor applications
Features
  • Suitable for space-constrained applications
    • UTDFN-8 package (JEDEC qualified) 2 mm x 2 mm, 5 mm x 0.4 mm
  • Programmable parameters on the fly
  • Micropower
    • Power-down current: 1.5 µA
    • Supply voltage: 1.8 VDC
  • Digital 16-bit output for magnetic and temperature (XYZT)
 
  • Selectable modes
    • Single measurement
    • Continuous mode up to 1.4 kHz (XYZ)
  • Triaxis Hall technology for low noise
    • 1 µTRMS for the ±5 mT variant
    • 7 µTRMS for the ±50 mT variant
  • Compatible with I2C 1 MHz
  • Ambient temperature range from -40°C to +85°C
Applications
  • Power tools: screwdriver triggers
  • Home security: door/window intrusion
  • Knobs for white goods
  • PC peripherals: mouse rollers
  • Gaming joysticks
  • Anti-tamper for energy metering

MLX90392 3D Magnetometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SEN HALL EFFECT I2C 8-UTDFNMLX90392ELQ-AAA-011-SPSEN HALL EFFECT I2C 8-UTDFN0 - Immediate$5.33View Details
SEN HALL EFFECT I2C 8-UTDFNMLX90392ELQ-AAA-011-RESEN HALL EFFECT I2C 8-UTDFN0 - Immediate$7.48View Details
SEN HALL EFFECT I2C 8-UTDFNMLX90392ELQ-AAA-010-RESEN HALL EFFECT I2C 8-UTDFN15815 - Immediate$7.48View Details
SEN HALL EFFECT I2C 8-UTDFNMLX90392ELQ-AAA-010-SPSEN HALL EFFECT I2C 8-UTDFN0 - Immediate$5.33View Details
Published: 2021-07-09