Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90392ELQ-AAA-010-SP

DigiKey Part Number
413-MLX90392ELQ-AAA-010-SP-ND
Manufacturer
Manufacturer Product Number
MLX90392ELQ-AAA-010-SP
Description
SEN HALL EFFECT I2C 8-UTDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
0 ~ 5mT, 5 ~ 50mT
Voltage - Supply
1.8V
Current - Supply (Max)
1mA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
1.4kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
8-UTDFN (2.5x2)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$5.32840$532.84