
MLX90392ELQ-AAA-011-RE | |
|---|---|
DigiKey Part Number | 413-MLX90392ELQ-AAA-011-RETR-ND - Tape & Reel (TR) 413-MLX90392ELQ-AAA-011-RECT-ND - Cut Tape (CT) 413-MLX90392ELQ-AAA-011-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90392ELQ-AAA-011-RE |
Description | SENS MAG I2C TRIAXIS 50MT 8UTDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90392ELQ-AAA-011-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | 0 ~ 5mT, 5 ~ 50mT | |
Voltage - Supply | 1.8V | |
Current - Supply (Max) | 1mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 1.4kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 5 | $6.54400 | $32.72 |
| 10 | $6.20000 | $62.00 |
| 25 | $5.80560 | $145.14 |
| 50 | $5.53480 | $276.74 |
| 100 | $5.28750 | $528.75 |
| 500 | $4.79100 | $2,395.50 |
| 1,000 | $4.60637 | $4,606.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.23488 | $21,174.40 |
| 10,000 | $4.09655 | $40,965.50 |
| 15,000 | $4.02100 | $60,315.00 |











