LUXEON Color LEDs

LUMILEDS' LUXEON color LEDs offer a complete color spectrum for a variety of architectural, entertainment, and EVL applications

Image of Lumileds' LUXEON Color LEDsFor designers who are creating architectural, entertainment, emergency vehicle, and other lighting for which color is of the utmost importance, LUMILEDS offers the most comprehensive family of color LEDs with the industry’s best quality of light. Delivering a full spectrum of colors, precise color mixing, and optimal light distribution, LUXEON 3535L colors and LUXEON C colors simplify the design process and enable intelligent tunable systems that bring to life the most innovative color lighting applications.

Features
  • Symmetrical form factor: making designing with a range of colors easier
  • Consistent focal length and radiation pattern : 20 microns closer
  • Both LUXEON 3535L colors and LUXEON C colors can use the same optics and ecosystem, ensuring ease of use
  • Complementary white CCT/CRI options enable RGBW applications
  • Broadest color spectrum: from far red to mint and lime, as well as cyan and UV, which are unique LUMILEDS offerings
  • LUXEON C colors, in particular, enable more system level center beam candle power – more “punch”
Applications    
  • Architectural
  • Lamps
    • Color tunable lamps
 
  • Specialty
    • Emergency vehicle lighting
    • Signage 

LEDs

ImageManufacturer Part NumberDescriptionCurrent - TestVoltage - Forward (Vf) (Typ)Available Quantity
LED LUXEON 3535L RED 625NM 3535L135-R625003500001LED LUXEON 3535L RED 625NM 3535100mA2.1V0 - ImmediateView Details
LED LUXEON 3535L GRN 530NM 3535L135-G525003500001LED LUXEON 3535L GRN 530NM 3535100mA3.2V0 - ImmediateView Details
LED LUXEON 3535L ORG 615NM 3535L135-O615003500001LED LUXEON 3535L ORG 615NM 3535100mA2.1V0 - ImmediateView Details
LED LUXEON C BLUE 475NM SMDL1C1-BLU1000000000LED LUXEON C BLUE 475NM SMD350mA2.84V2036 - ImmediateView Details
Published: 2015-09-08